+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E.4307

Busbar; 16mm2; Poles: 1; Urated: 400V; 100A; fork; No.of mod: 54; PVC


Manufacturer: PAWBOL

Manufacturer part number:
E.4307
TME Symbol:
E.4307

Specification

Manufacturer
PAWBOL
Type of installation accessories
busbar
Wire cross-section
16mm2
Number of poles
1
Rated voltage
0.4kV
Current rating
100A
Electrical mounting
fork
Number of modules
54
Length
968mm
Width
5mm
Material
PVC
Gross weight312.75 g
Certificates
EAN code5905793087830
See other products in this category: Installation accessories PAWBOL,
*
E.4307
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.26 USDGross price for quantities from 1 pcs - 14.26 USD
Net price for quantities from 5 pcs - 13.31 USDGross price for quantities from 5 pcs - 13.31 USD
Net price for quantities from 10 pcs - 12.36 USDGross price for quantities from 10 pcs - 12.36 USD