+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E.4308

Busbar; 16mm2; Poles: 3; Urated: 400V; 100A; fork; No.of mod: 12; PVC


Manufacturer: PAWBOL

Manufacturer part number:
E.4308
TME Symbol:
E.4308

Specification

Manufacturer
PAWBOL
Type of installation accessories
busbar
Wire cross-section
16mm2
Number of poles
3
Rated voltage
0.4kV
Current rating
100A
Electrical mounting
fork
Number of modules
12
Length
215mm
Width
17mm
Material
PVC
Gross weight137.68 g
Certificates
EAN code5905793087847
See other products in this category: Installation accessories PAWBOL,
*
E.4308
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.55 USDGross price for quantities from 1 pcs - 6.55 USD
Net price for quantities from 5 pcs - 6.11 USDGross price for quantities from 5 pcs - 6.11 USD
Net price for quantities from 10 pcs - 5.68 USDGross price for quantities from 10 pcs - 5.68 USD