+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E.4310/12SZ

Busbar; 10mm2; Poles: 3; Urated: 400V; Pitch: 17.8mm; No.of mod: 12


Manufacturer: PAWBOL

Manufacturer part number:
E.4310/12SZ
TME Symbol:
E.4310/12SZ

Specification

Manufacturer
PAWBOL
Type of installation accessories
busbar
Wire cross-section
10mm2
Number of poles
3
Rated voltage
0.4kV
Terminal pitch
17.8mm
Number of modules
12
Length
210mm
Material
PVC
Gross weight129.1 g
Certificates
EAN code5901350810071
See other products in this category: Installation accessories PAWBOL,
*
E.4310/12SZ
1 in TME stock
Net price for quantities from 1 pcs - 11.27 USDGross price for quantities from 1 pcs - 11.27 USD
Net price for quantities from 5 pcs - 10.51 USDGross price for quantities from 5 pcs - 10.51 USD
Net price for quantities from 10 pcs - 9.76 USDGross price for quantities from 10 pcs - 9.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.