+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E.4310B

Busbar; 16mm2; Poles: 3; Urated: 400V; 100A; No.of mod: 54; L: 965mm

Manufacturer: PAWBOL

Manufacturer part number:
E.4310B
TME Symbol:
E.4310B

Specification

Manufacturer
PAWBOL
Type of installation accessories
busbar
Wire cross-section
16mm2
Number of poles
3
Rated voltage
0.4kV
Current rating
100A
Number of modules
54
Length
965mm
Width
17mm
Material
PVC
Gross weight710 g
Certificates
EAN code5908289620085
See other products in this category: Installation accessories PAWBOL,
*
E.4310B
0 in TME stock
Net price for quantities from 1 pcs - 31.57 USDGross price for quantities from 1 pcs - 31.57 USD
Net price for quantities from 5 pcs - 29.47 USDGross price for quantities from 5 pcs - 29.47 USD
Net price for quantities from 10 pcs - 27.36 USDGross price for quantities from 10 pcs - 27.36 USD
No. of pieces (Multiplicity: 1)