+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PAWBOL | |
Type of installation accessories | busbar | |
Wire cross-section | 16mm2 | |
Number of poles | 3 | |
Rated voltage | 0.4kV | |
Electrical mounting | fork | |
Terminal pitch | 27mm | |
Number of modules | 36 | |
Length | 1m | |
Material | PVC |