+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E.4316/54SZ

Busbar; 16mm2; Poles: 3; Urated: 400V; Pitch: 17.8mm; No.of mod: 54


Manufacturer: PAWBOL

Manufacturer part number:
E.4316/54SZ
TME Symbol:
E.4316/54SZ

Specification

Manufacturer
PAWBOL
Type of installation accessories
busbar
Wire cross-section
16mm2
Number of poles
3
Rated voltage
0.4kV
Terminal pitch
17.8mm
Number of modules
54
Length
1m
Material
PVC
Gross weight700 g
Certificates
EAN code5901350810002
See other products in this category: Installation accessories PAWBOL,
*
E.4316/54SZ
0 in TME stock
Net price for quantities from 1 pcs - 52.52 USDGross price for quantities from 1 pcs - 52.52 USD
Net price for quantities from 5 pcs - 49.02 USDGross price for quantities from 5 pcs - 49.02 USD
Net price for quantities from 11 pcs - 45.52 USDGross price for quantities from 11 pcs - 45.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.