+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E101J1AQE2

ROCKER; SPST; Pos: 2; ON-ON; 7.5A/120VAC; 7.5A/28VDC; black; E


Manufacturer: C&K

Manufacturer part number:
E101J1AQE2
TME Symbol:
E101J1AQE2

Specification

Manufacturer
C&K
Type of switch
ROCKER
Contacts configuration
SPST
Number of positions
2
Stable positions number
2
Switching method
ON-ON
AC contacts rating @R
7.5A / 120V AC
DC contacts rating @R
7.5A / 28V DC
Key button colour
black
Illumination
none
Manufacturer series
E
Max. contact resistance:
10mΩ
Body colour
black
Leads
angled, for PCB
Mounting hole dimensions
18x10.6mm
Shape
rectangular
Button shape
rectangular
Body dimensions
10.36x12.7x6.6mm
Contact material
silver
Min. insulation resistance
1GΩ
Operating temperature
-30...85°C
Gross weight15 g
Certificates
See other products in this category: Rocker Switches C&K,
See other products from this series.:
*
E101J1AQE2
2 in TME stock
Net price for quantities from 1 pcs - 10.56 USDGross price for quantities from 1 pcs - 10.56 USD
Net price for quantities from 5 pcs - 9.98 USDGross price for quantities from 5 pcs - 9.98 USD
Net price for quantities from 40 pcs - 9.36 USDGross price for quantities from 40 pcs - 9.36 USD
Net price for quantities from 560 pcs - 8.76 USDGross price for quantities from 560 pcs - 8.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 40 pcs