+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E1062696

Fuse holder; 10x38mm; for DIN rail mounting; 32A; 690VAC; Poles: 3

NEW

Manufacturer: MERSEN

Manufacturer part number:
E1062696
TME Symbol:
E1062696

Specification

Manufacturer
MERSEN
Type of fuse accessories
fuse holder
Fuse size
10x38mm
Mounting
for DIN rail mounting
Current rating
32A
Rated voltage
690V AC/690V DC
Number of poles
3
IP rating
IP20
Body material
PA6
Gross weight100 g
Certificates
See other products in this category: DIN Rail Sockets MERSEN,
*
E1062696
0 in TME stock
Net price for quantities from 4 pcs - 26.31 USDGross price for quantities from 4 pcs - 26.31 USD
No. of pieces (Multiplicity: 4)