+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1201080035

Cable: for sensors/automation; PIN: 4; M12 male; unshielded; 1.5A


Manufacturer: MOLEX

Manufacturer part number:
1201080035

Alternative designations: 1201080035

TME Symbol:
E11A06002M230

Specification

Manufacturer
MOLEX
Type of connection cable
for sensors/automation
Number of pins
4
Cable/adapter structure
M12 male
Connector variant
unshielded
Rated voltage
0.125kV
Current rating
1.5A
Manufacturer series
MICRO
Insulator material
PVC
Wire insulation material
PVC
IP rating
IP67
Insulation colour
green
Max. operating voltage
0.125kV
Gross weight1.0427 kg
Certificates
See other products in this category: Sensors - Cables MOLEX,
See other products from this series.:
*
1201080035
0 in TME stock
Net price for quantities from 1 pcs - 110.07 USDGross price for quantities from 1 pcs - 110.07 USD
Net price for quantities from 8 pcs - 86.90 USDGross price for quantities from 8 pcs - 86.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.