+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: C&K
Manufacturer | C&K | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPDT | |
AC contacts rating @R | 1A / 120V AC | |
DC contacts rating @R | 1A / 28V DC | |
Switching method | ON-(ON) | |
Illumination | none | |
Leads | angled, for PCB | |
Electrical life | 60000 cycles | |
Max. contact resistance: | 50mΩ | |
Button shape | round | |
Contact material | copper | |
Contact plating | gold-plated, nickel plated | |
Min. insulation resistance | 1GΩ | |
Mounting | THT | |
Body dimensions | 12.7x6.6x8.89mm | |
Number of terminals | 3 | |
Button height | 7.16mm | |
Manufacturer series | E020 | |
Operating temperature | -30...75°C |