+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E125SD1ABE

Switch: push-button; Pos: 2; SPDT; 0.02A/20VAC; 0.02A/20VDC; 1GΩ

Manufacturer: C&K

Manufacturer part number:
E125SD1ABE
TME Symbol:
E125SD1ABE

Specification

Manufacturer
C&K
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Switching method
ON-(ON)
Illumination
none
Leads
angled, for PCB
Electrical life
60000 cycles
Max. contact resistance:
50mΩ
Button shape
round
Contact material
copper
Contact plating
gold-plated, nickel plated
Min. insulation resistance
1GΩ
Mounting
THT
Body dimensions
12.7x6.6x8.89mm
Number of terminals
3
Button height
7.16mm
Manufacturer series
E020
Operating temperature
-30...75°C
Gross weight2.495 g
Certificates
See other products in this category: Standard Switches C&K,
See other products from this series.:
*
E125SD1ABE
117 in TME stock
Net price for quantities from 1 pcs - 10.35 USDGross price for quantities from 1 pcs - 10.35 USD
Net price for quantities from 10 pcs - 8.93 USDGross price for quantities from 10 pcs - 8.93 USD
Net price for quantities from 25 pcs - 7.53 USDGross price for quantities from 25 pcs - 7.53 USD
Net price for quantities from 50 pcs - 6.92 USDGross price for quantities from 50 pcs - 6.92 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 80 pcs