+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ABB | |
Type of protection | switch-disconnector | |
Number of poles | 1 | |
Mounting | for DIN rail mounting | |
Current rating | 80A | |
Rated voltage | 230V AC | |
IP rating | IP10 | |
Operating temperature | -25...55°C | |
Mechanical durability | 20000 cycles | |
Manufacturer series | E200 | |
Cross section of connecting wires | 2.5...50mm2 |