+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2CDE282001R0100

Switch-disconnector; Poles: 2; for DIN rail mounting; 100A; IP10


Manufacturer: ABB

Manufacturer part number:
2CDE282001R0100
TME Symbol:
E202/100R

Specification

Manufacturer
ABB
Type of protection
switch-disconnector
Number of poles
2
Mounting
for DIN rail mounting
Current rating
100A
Rated voltage
400V AC
IP rating
IP10
Operating temperature
-25...55°C
Mechanical durability
20000 cycles
Manufacturer series
E200
Cross section of connecting wires
2.5...50mm2
Gross weight219.11 g
Certificates
EAN code4016779645942
See other products in this category: Disconnectors ABB,
See other products from this series.:
*
2CDE282001R0100
0 in TME stock
Net price for quantities from 1 pcs - 40.74 USDGross price for quantities from 1 pcs - 40.74 USD
Net price for quantities from 4 pcs - 38.64 USDGross price for quantities from 4 pcs - 38.64 USD
Net price for quantities from 10 pcs - 36.08 USDGross price for quantities from 10 pcs - 36.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.