+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E20511300000G

Connector: pluggable terminal block; plug; female; 10A; 300V; 1x5

Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
E20511300000G
TME Symbol:
E20511300000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Current rating
10A
Rated voltage
0.3kV
Number of pins
5
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
screw terminal
Contact material
phosphor bronze
Contact plating
tinned
Colour
orange
Flammability rating
UL94V-0
Body material
thermoplastic
Wire size
28AWG...14AWG
Connector pinout layout
1x5
Contacts pitch
3.5mm
Locking system
friction lock
Operating temperature
-40...115°C
Gross weight4.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks AMPHENOL ANYTEK,
*
E20511300000G
637 in TME stock
Net price for quantities from 1 pcs - 1.68 USDGross price for quantities from 1 pcs - 1.68 USD
Net price for quantities from 3 pcs - 1.53 USDGross price for quantities from 3 pcs - 1.53 USD
Net price for quantities from 10 pcs - 1.27 USDGross price for quantities from 10 pcs - 1.27 USD
Net price for quantities from 25 pcs - 1.08 USDGross price for quantities from 25 pcs - 1.08 USD
Net price for quantities from 30 pcs - 1.04 USDGross price for quantities from 30 pcs - 1.04 USD
Net price for quantities from 50 pcs - 0.96 USDGross price for quantities from 50 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.87 USDGross price for quantities from 100 pcs - 0.87 USD
Net price for quantities from 180 pcs - 0.80 USDGross price for quantities from 180 pcs - 0.80 USD
Net price for quantities from 540 pcs - 0.72 USDGross price for quantities from 540 pcs - 0.72 USD
Net price for quantities from 1080 pcs - 0.69 USDGross price for quantities from 1080 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 180 pcs