+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E2228-DM-S-24VDC

Converter: temperature and humidity; 0÷100%RH; -40÷85°C; IP65


Manufacturer: EVIKON

Manufacturer part number:
E2228-DM-S-24VDC
TME Symbol:
E2228-DM-S-24VDC

Specification

Manufacturer
EVIKON
Type of converter
temperature and humidity
Humidity measuring range
0...100% RH
Temperature measuring range
-40...85°C
Body dimensions
85x82x55mm
Output configuration
analogue 4-20mA / 0-10V x2
Operating temperature
-40...85°C
Sensors features
probe M12 Ø16×200mm included
Mounting
duct mount
Tolerance
±2.5%
IP rating
IP65
Max. environment humidity
100%
Kind of output
SPST x2
Communictions protocol
Modbus RTU, RS485
Supply voltage
  • 12...36V DC
Gross weight307 g
Certificates
See other products in this category: Humidity Sensors EVIKON,
*
E2228-DM-S-24VDC
0 in TME stock
Net price for quantities from 1 pcs - 340.52 USDGross price for quantities from 1 pcs - 340.52 USD
Net price for quantities from 6 pcs - 329.88 USDGross price for quantities from 6 pcs - 329.88 USD
Net price for quantities from 11 pcs - 326.88 USDGross price for quantities from 11 pcs - 326.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.