+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E2244-DM-24VDC

Converter: temperature and humidity; 0÷100%RH; -40÷80°C; IP65


Manufacturer: EVIKON

Manufacturer part number:
E2244-DM-24VDC
TME Symbol:
E2244-DM-24VDC

Specification

Manufacturer
EVIKON
Type of converter
temperature and humidity
Humidity measuring range
0...100% RH
Temperature measuring range
-40...80°C
Body dimensions
255x145x88mm
Output configuration
analogue 2x 4-20mA + 2x 0-10V
Operating temperature
-40...60°C
Mounting
duct mount
Tolerance
±2.5%
IP rating
IP65
Max. environment humidity
100%
Supply voltage
  • 12...30V DC
Gross weight450.8 g
Certificates
See other products in this category: Humidity Sensors EVIKON,
*
E2244-DM-24VDC
1 in TME stock
Net price for quantities from 1 pcs - 187.69 USDGross price for quantities from 1 pcs - 187.69 USD
Net price for quantities from 6 pcs - 181.82 USDGross price for quantities from 6 pcs - 181.82 USD
Net price for quantities from 11 pcs - 175.95 USDGross price for quantities from 11 pcs - 175.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.