+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2TAZ312005R1003

Relays accessories: permanent signal module; 18x58x85mm; 1A

Manufacturer: ABB

Manufacturer part number:
2TAZ312005R1003
TME Symbol:
E295-PS

Specification

Manufacturer
ABB
Type of relays accessories
permanent signal module
Body dimensions
18x58x85mm
Mounting
for DIN rail mounting
Operating temperature
-25...55°C
Current rating
1A
Rated voltage
250V AC
Application - series/manufacturer
E290
Gross weight42.26 g
Certificates
EAN code7612270939459
See other products in this category: Installation Relays ABB,
*
2TAZ312005R1003
0 in TME stock
Net price for quantities from 1 pcs - 49.33 USDGross price for quantities from 1 pcs - 49.33 USD
Net price for quantities from 5 pcs - 46.04 USDGross price for quantities from 5 pcs - 46.04 USD
Net price for quantities from 10 pcs - 42.75 USDGross price for quantities from 10 pcs - 42.75 USD
No. of pieces (Multiplicity: 1)