+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E2A-T220-38E

Heatsink: extruded; grilled; TBH,TCH,TO220; black; L: 16.3mm; 14K/W


Manufacturer: OHMITE

Manufacturer part number:
E2A-T220-38E
TME Symbol:
E2A-T220-38E

Specification

Manufacturer
OHMITE
Type of heatsink
extruded
Heatsink shape
grilled
Application
TBH, TCH, TO220
Colour
black
Length
16.3mm
Width
16.3mm
Height
38.1mm
Thermal resistance
14K/W
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
14°C/W
Manufacturer series
EX
Gross weight13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE,
See other products from this series.:
*
E2A-T220-38E
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Net price for quantities from 250 pcs - 1.75 USDGross price for quantities from 250 pcs - 1.75 USD