+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E2A-S08KN02-WP-B1 2M

Sensor: inductive; OUT: PNP / NO; 0÷2mm; 12÷24VDC; M8; 2m; IP67; E2A


Manufacturer: OMRON

Manufacturer part number:
E2A-S08KN02-WP-B1 2M
TME Symbol:
E2AS08KN02WPB1

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...2mm
Switch housing
M8
Connection
cables
Lead length
2m
IP rating
IP67
Operating temperature
-25...70°C
Body material
stainless steel
Manufacturer series
E2A
Supply voltage
  • 12...24V DC
Gross weight66 g
Certificates
EAN code4548583723627
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
See other products from this series.:
*
E2A-S08KN02-WP-B1 2M
0 in TME stock
Net price for quantities from 1 pcs - 65.69 USDGross price for quantities from 1 pcs - 65.69 USD
Net price for quantities from 5 pcs - 61.40 USDGross price for quantities from 5 pcs - 61.40 USD
Net price for quantities from 10 pcs - 57.10 USDGross price for quantities from 10 pcs - 57.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.