+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E2A-S08KS02-WP-C2 2M

Sensor: inductive; OUT: NPN / NC; 0÷2mm; 12÷24VDC; M8; 2m; IP67


Manufacturer: OMRON

Manufacturer part number:
E2A-S08KS02-WP-C2 2M
TME Symbol:
E2AS08KS02WPC2

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
NPN / NC
Range
0...2mm
Switch housing
M8
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-40...70°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
1.5kHz
Overall length
40mm
Supply voltage
  • 12...24V DC
Gross weight66.3 g
Certificates
EAN code4547648162685
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
*
E2A-S08KS02-WP-C2 2M
3 in TME stock
Net price for quantities from 1 pcs - 66.23 USDGross price for quantities from 1 pcs - 66.23 USD
Net price for quantities from 5 pcs - 61.90 USDGross price for quantities from 5 pcs - 61.90 USD
Net price for quantities from 10 pcs - 57.57 USDGross price for quantities from 10 pcs - 57.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.