+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E2A-S08LS02-M1-C2

Sensor: inductive; OUT: NPN / NC; 0÷2mm; 12÷24VDC; M8; IP67; 200mA


Manufacturer: OMRON

Manufacturer part number:
E2A-S08LS02-M1-C2
TME Symbol:
E2AS08LS02M1C2

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
NPN / NC
Range
0...2mm
Switch housing
M8
Connection
M12 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-40...70°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
1.5kHz
Overall length
65mm
Number of pins
4
Supply voltage
  • 12...24V DC
Gross weight63.931 g
Certificates
EAN code4547648162852
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
*
E2A-S08LS02-M1-C2
0 in TME stock
Net price for quantities from 1 pcs - 72.56 USDGross price for quantities from 1 pcs - 72.56 USD
Net price for quantities from 5 pcs - 67.81 USDGross price for quantities from 5 pcs - 67.81 USD
Net price for quantities from 10 pcs - 63.07 USDGross price for quantities from 10 pcs - 63.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.