+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E2A-S08LS02-M5-B1

Sensor: inductive; OUT: PNP / NO; 0÷2mm; 12÷24VDC; M8; IP67; PIN: 3


Manufacturer: OMRON

Manufacturer part number:
E2A-S08LS02-M5-B1
TME Symbol:
E2AS08LS02M5B1

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...2mm
Switch housing
M8
Connection
M8
IP rating
IP67
Operating temperature
-25...70°C
Body material
stainless steel
Number of pins
3
Manufacturer series
E2A
Supply voltage
  • 12...24V DC
Gross weight20.15 g
Certificates
EAN code4547648149372
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
See other products from this series.:
*
E2A-S08LS02-M5-B1
15 in TME stock
Net price for quantities from 1 pcs - 66.80 USDGross price for quantities from 1 pcs - 66.80 USD
Net price for quantities from 5 pcs - 62.44 USDGross price for quantities from 5 pcs - 62.44 USD
Net price for quantities from 10 pcs - 58.07 USDGross price for quantities from 10 pcs - 58.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.