+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E2B-M12LS02-WP-B1 2M

Sensor: inductive; OUT: PNP / NO; 0÷2mm; 10÷30VDC; M12; 2m; IP67


Manufacturer: OMRON

Manufacturer part number:
E2B-M12LS02-WP-B1 2M
TME Symbol:
E2BM12LS02WPB12M

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...2mm
Switch housing
M12
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
brass
Switching frequency max
1.5kHz
Overall length
70mm
Plating material
nickel
Supply voltage
  • 10...30V DC
Gross weight82.84 g
Certificates
EAN code4548583549319
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
*
E2B-M12LS02-WP-B1 2M
21 in TME stock
Net price for quantities from 1 pcs - 29.48 USDGross price for quantities from 1 pcs - 29.48 USD
Net price for quantities from 5 pcs - 27.48 USDGross price for quantities from 5 pcs - 27.48 USD
Net price for quantities from 10 pcs - 25.49 USDGross price for quantities from 10 pcs - 25.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.