+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E2B-M18LS08-WP-C2 2M

Sensor: inductive; OUT: NPN / NC; 0÷8mm; 10÷30VDC; M18; 2m; IP67


Manufacturer: OMRON

Manufacturer part number:
E2B-M18LS08-WP-C2 2M
TME Symbol:
E2BM18LS08WPC22M

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
NPN / NC
Range
0...8mm
Switch housing
M18
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
brass
Switching frequency max
0.5kHz
Overall length
78mm
Plating material
nickel
Supply voltage
  • 10...30V DC
Gross weight110 g
Certificates
EAN code4548583551534
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
*
E2B-M18LS08-WP-C2 2M
0 in TME stock
Net price for quantities from 1 pcs - 33.36 USDGross price for quantities from 1 pcs - 33.36 USD
Net price for quantities from 5 pcs - 31.18 USDGross price for quantities from 5 pcs - 31.18 USD
Net price for quantities from 10 pcs - 29.00 USDGross price for quantities from 10 pcs - 29.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.