+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E2B-M30LS10-WP-B2 2M

Sensor: inductive; OUT: PNP / NC; 0÷10mm; 10÷30VDC; M30; 2m; IP67

Manufacturer: OMRON

Manufacturer part number:
E2B-M30LS10-WP-B2 2M
TME Symbol:
E2BM30LS10WPB22M

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
PNP / NC
Range
0...10mm
Switch housing
M30
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
brass
Switching frequency max
400Hz
Overall length
82mm
Plating material
nickel
Supply voltage
  • 10...30V DC
Gross weight212.5 g
Certificates
EAN code4548583550254
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
*
E2B-M30LS10-WP-B2 2M
0 in TME stock
Net price for quantities from 1 pcs - 35.19 USDGross price for quantities from 1 pcs - 35.19 USD
Net price for quantities from 5 pcs - 32.89 USDGross price for quantities from 5 pcs - 32.89 USD
Net price for quantities from 10 pcs - 30.59 USDGross price for quantities from 10 pcs - 30.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.