+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of sensor | inductive | |
Output configuration | PNP / NC | |
Range | 0...10mm | |
Switch housing | M30 | |
Connection | cables | |
Lead length | 5m | |
IP rating | IP67 | |
Operating temperature | -25...70°C | |
Body material | brass | |
Plating material | nickel | |
Manufacturer series | E2B |