+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E2B-S08KN04-MC-C2

Sensor: inductive; OUT: NPN / NC; 0÷4mm; 10÷30VDC; M8; IP67; 200mA


Manufacturer: OMRON

Manufacturer part number:
E2B-S08KN04-MC-C2
TME Symbol:
E2BS08KN04MCC2

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
NPN / NC
Range
0...4mm
Switch housing
M8
Connection
M8 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
non-embedded
Body material
stainless steel
Switching frequency max
1kHz
Overall length
44mm
Number of pins
3
Supply voltage
  • 10...30V DC
Gross weight24.04 g
Certificates
EAN code4548583549067
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
*
E2B-S08KN04-MC-C2
0 in TME stock
Net price for quantities from 1 pcs - 31.65 USDGross price for quantities from 1 pcs - 31.65 USD
Net price for quantities from 5 pcs - 29.78 USDGross price for quantities from 5 pcs - 29.78 USD
Net price for quantities from 10 pcs - 27.90 USDGross price for quantities from 10 pcs - 27.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.