+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E2B-S08LN04-WP-B2 5M

Sensor: inductive; OUT: PNP / NC; 0÷4mm; 10÷30VDC; M8; 5m; IP67; E2B


Manufacturer: OMRON

Manufacturer part number:
E2B-S08LN04-WP-B2 5M
TME Symbol:
E2BS08LN04WPB25M

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
PNP / NC
Range
0...4mm
Switch housing
M8
Connection
cables
Lead length
5m
IP rating
IP67
Operating temperature
-25...70°C
Body material
stainless steel
Manufacturer series
E2B
Supply voltage
  • 10...30V DC
Gross weight132.5 g
Certificates
EAN code4548583549104
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
See other products from this series.:
*
E2B-S08LN04-WP-B2 5M
0 in TME stock
Net price for quantities from 1 pcs - 44.06 USDGross price for quantities from 1 pcs - 44.06 USD
Net price for quantities from 10 pcs - 34.98 USDGross price for quantities from 10 pcs - 34.98 USD
Net price for quantities from 50 pcs - 32.71 USDGross price for quantities from 50 pcs - 32.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.