+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E2E-X10D2-U 5M

Sensor: inductive; OUT: 2-wire NC; 0÷10mm; 10÷30VDC; M30; 5m; IP67


Manufacturer: OMRON

Manufacturer part number:
E2E-X10D2-U 5M
TME Symbol:
E2E-X10D2-U-5M

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
2-wire NC
Range
0...10mm
Switch housing
M30
Connection
cables
Lead length
5m
IP rating
IP67
Manufacturer series
E2E Next
Supply voltage
  • 10...30V DC
Gross weight219.5 g
Certificates
EAN code4547648625821
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
See other products from this series.:
*
E2E-X10D2-U 5M
0 in TME stock
Net price for quantities from 1 pcs - 162.68 USDGross price for quantities from 1 pcs - 162.68 USD
Net price for quantities from 5 pcs - 152.04 USDGross price for quantities from 5 pcs - 152.04 USD
Net price for quantities from 10 pcs - 141.41 USDGross price for quantities from 10 pcs - 141.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.