+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E2E-X10Y1-US

Sensor: inductive; Range: 0÷10mm; 24÷240VAC; OUT: 2-wire NO; M30

Manufacturer: OMRON

Manufacturer part number:
E2E-X10Y1-US
TME Symbol:
E2E-X10Y1-US

Specification

Manufacturer
OMRON
Type of sensor
inductive
Range
0...10mm
Output configuration
2-wire NO
Switch housing
M30
Manufacturer series
E2E Next
Connection
cables
IP rating
IP67
Lead length
2m
Supply voltage
  • 24...240V AC
Gross weight236 g
Certificates
EAN code4547648404211
See other products in this category: AC Cylindrical Inductive Sensors OMRON,
See other products from this series.:
*
E2E-X10Y1-US
0 in TME stock
Net price for quantities from 1 pcs - 127.90 USDGross price for quantities from 1 pcs - 127.90 USD
Net price for quantities from 5 pcs - 119.54 USDGross price for quantities from 5 pcs - 119.54 USD
Net price for quantities from 10 pcs - 111.18 USDGross price for quantities from 10 pcs - 111.18 USD
No. of pieces (Multiplicity: 1)