+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of sensor | inductive | |
Output configuration | PNP / NO / NC | |
Range | 0...2mm | |
Switch housing | M8 | |
Connection | M12 | |
IP rating | IP67 | |
Number of pins | 4 | |
Manufacturer series | E2E Next |