+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E2E-X2D1-M1

Sensor: inductive; OUT: 2-wire NO; 0÷2mm; 10÷30VDC; M8; IP67; PIN: 4

Manufacturer: OMRON

Manufacturer part number:
E2E-X2D1-M1
TME Symbol:
E2E-X2D1-M1

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
2-wire NO
Range
0...2mm
Switch housing
M8
Connection
M12
IP rating
IP67
Number of pins
4
Manufacturer series
E2E Next
Supply voltage
  • 10...30V DC
Gross weight37 g
Certificates
EAN code4549734743792
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
See other products from this series.:
*
E2E-X2D1-M1
0 in TME stock
Net price for quantities from 1 pcs - 85.39 USDGross price for quantities from 1 pcs - 85.39 USD
Net price for quantities from 5 pcs - 79.80 USDGross price for quantities from 5 pcs - 79.80 USD
Net price for quantities from 10 pcs - 74.22 USDGross price for quantities from 10 pcs - 74.22 USD
No. of pieces (Multiplicity: 1)