+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E2E-X4MD2 5M

Sensor: inductive; OUT: 2-wire NC; 0÷4mm; 10÷30VDC; 5m; IP67

Manufacturer: OMRON

Manufacturer part number:
E2E-X4MD2 5M
TME Symbol:
E2E-X4MD2-5M

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
2-wire NC
Range
0...4mm
Connection
cables
Lead length
5m
IP rating
IP67
Manufacturer series
E2E Next
Supply voltage
  • 10...30V DC
Gross weight81 g
Certificates
EAN code4549734744041
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
See other products from this series.:
*
E2E-X4MD2 5M
0 in TME stock
Net price for quantities from 1 pcs - 92.88 USDGross price for quantities from 1 pcs - 92.88 USD
Net price for quantities from 5 pcs - 86.81 USDGross price for quantities from 5 pcs - 86.81 USD
Net price for quantities from 10 pcs - 80.74 USDGross price for quantities from 10 pcs - 80.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.