+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E2E-X5MC112 2M

Sensor: inductive; OUT: NPN / NO; 0÷5mm; 10÷30VDC; M12; 2m; IP67


Manufacturer: OMRON

Manufacturer part number:
E2E-X5MC112 2M
TME Symbol:
E2E-X5MC112-2M

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
NPN / NO
Range
0...5mm
Switch housing
M12
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
non-embedded
Body material
brass
Switching frequency max
800Hz
Overall length
47mm
Plating material
nickel
Trade name
E2E Next
Manufacturer series
E2E Next
Supply voltage
  • 10...30V DC
Gross weight95.38 g
Certificates
EAN code4549734466998
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
See other products from this series.:
*
E2E-X5MC112 2M
2 in TME stock
Net price for quantities from 1 pcs - 58.55 USDGross price for quantities from 1 pcs - 58.55 USD
Net price for quantities from 5 pcs - 54.72 USDGross price for quantities from 5 pcs - 54.72 USD
Net price for quantities from 10 pcs - 50.89 USDGross price for quantities from 10 pcs - 50.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.