+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E2E-X8MB1T8-M3

Sensor: inductive; OUT: PNP / NO; 0÷8mm; 10÷30VDC; M8; IP67; 50mA

Manufacturer: OMRON

Manufacturer part number:
E2E-X8MB1T8-M3
TME Symbol:
E2E-X8MB1T8-M3

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...8mm
Switch housing
M8
Connection
M8 male
IP rating
IP67
Max. operating current
50mA
Operating temperature
-25...70°C
Kind of forehead
non-embedded
Body material
brass
Switching frequency max
0.5kHz
Overall length
39mm
Plating material
nickel
Number of pins
4
Trade name
E2E Next
Additional functions
IO-Link (COM3)
Manufacturer series
E2E Next
Supply voltage
  • 10...30V DC
Gross weight40 g
Certificates
EAN code4549734463942
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
See other products from this series.:
*
E2E-X8MB1T8-M3
0 in TME stock
Net price for quantities from 1 pcs - 83.63 USDGross price for quantities from 1 pcs - 83.63 USD
Net price for quantities from 5 pcs - 78.16 USDGross price for quantities from 5 pcs - 78.16 USD
Net price for quantities from 10 pcs - 72.69 USDGross price for quantities from 10 pcs - 72.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.