+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E2E-C03SR8-WC-B2 2M

Sensor: inductive; OUT: PNP / NC; 0÷0.8mm; 10÷30VDC; Ø3; 2m; IP67


Manufacturer: OMRON

Manufacturer part number:
E2E-C03SR8-WC-B2 2M
TME Symbol:
E2EC03SR8WCB22M

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
PNP / NC
Range
0...0.8mm
Switch housing
Ø3
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
50mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
5kHz
Overall length
27.1mm
Supply voltage
  • 10...30V DC
Gross weight49.23 g
Certificates
EAN code4548583405431
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
*
E2E-C03SR8-WC-B2 2M
0 in TME stock
Net price for quantities from 1 pcs - 98.29 USDGross price for quantities from 1 pcs - 98.29 USD
Net price for quantities from 5 pcs - 91.87 USDGross price for quantities from 5 pcs - 91.87 USD
Net price for quantities from 10 pcs - 85.44 USDGross price for quantities from 10 pcs - 85.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.