+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E2E-C04N03-MC-C1

Sensor: inductive; OUT: NPN / NO; 0÷3mm; 10÷30VDC; Ø4; IP67; 100mA


Manufacturer: OMRON

Manufacturer part number:
E2E-C04N03-MC-C1
TME Symbol:
E2EC04N03MCC1

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
NPN / NO
Range
0...3mm
Switch housing
Ø4
Connection
M8
IP rating
IP67
Max. operating current
0.1A
Operating temperature
-25...70°C
Kind of forehead
non-embedded
Body material
stainless steel
Number of pins
3
Manufacturer series
E2EC
Supply voltage
  • 10...30V DC
Gross weight18 g
Certificates
EAN code4548583405967
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
See other products from this series.:
*
E2E-C04N03-MC-C1
0 in TME stock
Net price for quantities from 1 pcs - 107.35 USDGross price for quantities from 1 pcs - 107.35 USD
Net price for quantities from 5 pcs - 100.33 USDGross price for quantities from 5 pcs - 100.33 USD
Net price for quantities from 10 pcs - 93.31 USDGross price for quantities from 10 pcs - 93.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.