+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of sensor | inductive | |
Output configuration | PNP / NO | |
Range | 0...2mm | |
Switch housing | Ø6,5 | |
Connection | M8 male | |
IP rating | IP67 | |
Max. operating current | 200mA | |
Operating temperature | -25...70°C | |
Kind of forehead | embedded | |
Body material | stainless steel | |
Switching frequency max | 3kHz | |
Overall length | 43.5mm | |
Number of pins | 3 |