+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E2E-C06S02-WC-B2 2M

Sensor: inductive; OUT: PNP / NC; 0÷2mm; 10÷30VDC; Ø6,5; 2m; IP67


Manufacturer: OMRON

Manufacturer part number:
E2E-C06S02-WC-B2 2M
TME Symbol:
E2EC06S02WCB22M

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
PNP / NC
Range
0...2mm
Switch housing
Ø6,5
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
3kHz
Overall length
36mm
Supply voltage
  • 10...30V DC
Gross weight62.91 g
Certificates
EAN code4548583406230
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
*
E2E-C06S02-WC-B2 2M
0 in TME stock
Net price for quantities from 1 pcs - 62.72 USDGross price for quantities from 1 pcs - 62.72 USD
Net price for quantities from 5 pcs - 58.62 USDGross price for quantities from 5 pcs - 58.62 USD
Net price for quantities from 10 pcs - 54.52 USDGross price for quantities from 10 pcs - 54.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.