+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of sensor | inductive | |
Output configuration | 2-wire NC | |
Range | 0...7mm | |
Switch housing | M18 | |
Connection | cables | |
Lead length | 2m | |
IP rating | IP67 | |
Max. operating current | 0.1A | |
Operating temperature | 0...100°C | |
Kind of forehead | embedded | |
Body material | stainless steel | |
Application | food industry | |
Manufacturer series | E2EH |