+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E2EQ-X12B1T18-M1

Sensor: inductive; OUT: PNP / NO; 0÷12mm; 10÷30VDC; M18; IP67; 100mA


Manufacturer: OMRON

Manufacturer part number:
E2EQ-X12B1T18-M1
TME Symbol:
E2EQ-X12B1T18-M1

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...12mm
Switch housing
M18
Connection
M12 male
IP rating
IP67
Max. operating current
0.1A
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
brass
Switching frequency max
0.5kHz
Overall length
53mm
Plating material
nickel
Number of pins
4
Trade name
E2E Next
Additional functions
IO-Link (COM3)
Resistance to
oils, spatter
Manufacturer series
E2EQ Next
Supply voltage
  • 10...30V DC
Gross weight95 g
Certificates
EAN code4549734486255
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
See other products from this series.:
*
E2EQ-X12B1T18-M1
0 in TME stock
Net price for quantities from 1 pcs - 139.78 USDGross price for quantities from 1 pcs - 139.78 USD
Net price for quantities from 5 pcs - 130.65 USDGross price for quantities from 5 pcs - 130.65 USD
Net price for quantities from 10 pcs - 121.51 USDGross price for quantities from 10 pcs - 121.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.