+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E2ER-X2D2 2M

Sensor: inductive; OUT: 2-wire NC; 0÷2mm; 10÷30VDC; M8; 2m; IP67

Manufacturer: OMRON

Manufacturer part number:
E2ER-X2D2 2M
TME Symbol:
E2ER-X2D2-2M

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
2-wire NC
Range
0...2mm
Switch housing
M8
Connection
cables
Lead length
2m
IP rating
IP67
Operating temperature
-25...70°C
Body material
stainless steel
Manufacturer series
E2ER
Supply voltage
  • 10...30V DC
Gross weight85.5 g
Certificates
EAN code4548583861671
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
See other products from this series.:
*
E2ER-X2D2 2M
0 in TME stock
Net price for quantities from 1 pcs - 96.94 USDGross price for quantities from 1 pcs - 96.94 USD
Net price for quantities from 5 pcs - 90.60 USDGross price for quantities from 5 pcs - 90.60 USD
Net price for quantities from 10 pcs - 84.27 USDGross price for quantities from 10 pcs - 84.27 USD
No. of pieces (Multiplicity: 1)