+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E2E-S05S12-MC-C2

Sensor: inductive; OUT: NPN / NC; 0÷1.2mm; 10÷30VDC; M5; IP67; 100mA


Manufacturer: OMRON

Manufacturer part number:
E2E-S05S12-MC-C2
TME Symbol:
E2ES05S12MCC2

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
NPN / NC
Range
0...1.2mm
Switch housing
M5
Connection
M8 male
IP rating
IP67
Max. operating current
0.1A
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
4kHz
Overall length
40.1mm
Number of pins
3
Supply voltage
  • 10...30V DC
Gross weight20.65 g
Certificates
EAN code4548583406094
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
*
E2E-S05S12-MC-C2
0 in TME stock
Net price for quantities from 1 pcs - 71.27 USDGross price for quantities from 1 pcs - 71.27 USD
Net price for quantities from 5 pcs - 66.61 USDGross price for quantities from 5 pcs - 66.61 USD
Net price for quantities from 10 pcs - 61.95 USDGross price for quantities from 10 pcs - 61.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.