+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E2EW-QX6C312-M1

Sensor: inductive; OUT: NPN / NO / NC; 0÷6mm; 10÷30VDC; M12; IP67


Manufacturer: OMRON

Manufacturer part number:
E2EW-QX6C312-M1
TME Symbol:
E2EW-QX6C312-M1

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
NPN / NO / NC
Range
0...6mm
Switch housing
M12
Connection
M12
IP rating
IP67
Operating temperature
0...85°C
Body material
stainless steel
Plating material
fluoride resin
Number of pins
4
Manufacturer series
E2EW
Supply voltage
  • 10...30V DC
Gross weight59 g
Certificates
EAN code4549734529082
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
See other products from this series.:
*
E2EW-QX6C312-M1
0 in TME stock
Net price for quantities from 1 pcs - 150.89 USDGross price for quantities from 1 pcs - 150.89 USD
Net price for quantities from 5 pcs - 141.03 USDGross price for quantities from 5 pcs - 141.03 USD
Net price for quantities from 10 pcs - 131.17 USDGross price for quantities from 10 pcs - 131.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.