+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E2EW-X7B1T12-M1

Sensor: inductive; OUT: PNP / NO; 0÷7mm; 10÷30VDC; M12; IP67; 0÷85°C


Manufacturer: OMRON

Manufacturer part number:
E2EW-X7B1T12-M1
TME Symbol:
E2EW-X7B1T12-M1

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...7mm
Switch housing
M12
Connection
M12
IP rating
IP67
Operating temperature
0...85°C
Body material
stainless steel
Number of pins
4
Manufacturer series
E2EW
Supply voltage
  • 10...30V DC
Gross weight58 g
Certificates
EAN code4549734524841
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
See other products from this series.:
*
E2EW-X7B1T12-M1
1 in TME stock
Net price for quantities from 1 pcs - 129.35 USDGross price for quantities from 1 pcs - 129.35 USD
Net price for quantities from 5 pcs - 120.90 USDGross price for quantities from 5 pcs - 120.90 USD
Net price for quantities from 10 pcs - 112.44 USDGross price for quantities from 10 pcs - 112.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.