+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E2FM-X1R5B1-M1

Sensor: inductive; OUT: PNP / NO; 0÷1.5mm; 10÷30VDC; M8; IP67,IP69K


Manufacturer: OMRON

Manufacturer part number:
E2FM-X1R5B1-M1
TME Symbol:
E2FM-X1R5B1-M1

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...1.5mm
Switch housing
M8
Connection
M12 male
IP rating
IP67, IP69K
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
100Hz
Overall length
53.5mm
Number of pins
4
Supply voltage
  • 10...30V DC
Gross weight43.58 g
Certificates
EAN code4547648228398
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
*
E2FM-X1R5B1-M1
1 in TME stock
Net price for quantities from 1 pcs - 90.21 USDGross price for quantities from 1 pcs - 90.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts