+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E2K-C25ME1

Sensor: capacitive; Range: 3÷25mm; OUT: NPN / NO; Usup: 10÷30VDC


Manufacturer: OMRON

Manufacturer part number:
E2K-C25ME1
TME Symbol:
E2K-C25ME1

Specification

Manufacturer
OMRON
Type of sensor
capacitive
Range
3...25mm
Output configuration
NPN / NO
Max. operating current
200mA
Kind of forehead
embedded
IP rating
IP67
Switching frequency max
70Hz
Connection
cables
Lead length
2m
Switch housing
Ø34
Body material
ABS
Operating temperature
-25...70°C
Supply voltage
  • 10...30V DC
Gross weight236.73 g
Certificates
EAN code4536853263683
See other products in this category: Capacitive Sensors OMRON,
*
E2K-C25ME1
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 291.30 USDGross price for quantities from 1 pcs - 291.30 USD
Net price for quantities from 5 pcs - 271.88 USDGross price for quantities from 5 pcs - 271.88 USD
Net price for quantities from 10 pcs - 252.46 USDGross price for quantities from 10 pcs - 252.46 USD