+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of sensor | capacitive | |
Range | 3...25mm | |
Output configuration | PNP / NC | |
Max. operating current | 200mA | |
Kind of forehead | non-embedded | |
IP rating | IP66 | |
Switching frequency max | 70Hz | |
Connection | cables | |
Lead length | 5m | |
Switch housing | Ø34 | |
Body material | ABS | |
Indication | LED | |
Operating temperature | -25...70°C |