+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | OMRON | |
Type of sensor | capacitive | |
Range | 0...4mm | |
Output configuration | NPN / NC | |
Max. operating current | 200mA | |
Kind of forehead | embedded | |
IP rating | IP66 | |
Switching frequency max | 100Hz | |
Connection | cables | |
Lead length | 2m | |
Switch housing | M12 | |
Body material | ABS | |
Operating temperature | -25...70°C |