+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E2K-X8MF1

Sensor: capacitive; Range: 0÷8mm; OUT: PNP / NO; Usup: 10÷30VDC


Manufacturer: OMRON

Manufacturer part number:
E2K-X8MF1
TME Symbol:
E2K-X8MF1

Specification

Manufacturer
OMRON
Type of sensor
capacitive
Range
0...8mm
Output configuration
PNP / NO
Max. operating current
200mA
Kind of forehead
embedded
IP rating
IP66
Switching frequency max
100Hz
Connection
cables
Lead length
2m
Switch housing
M18
Body material
ABS
Operating temperature
-25...70°C
Supply voltage
  • 10...30V DC
Dimensions
Gross weight163 g
Certificates
EAN code4536853264598
See other products in this category: Capacitive Sensors OMRON,
*
E2K-X8MF1
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 192.12 USDGross price for quantities from 1 pcs - 192.12 USD
Net price for quantities from 5 pcs - 179.31 USDGross price for quantities from 5 pcs - 179.31 USD
Net price for quantities from 10 pcs - 166.50 USDGross price for quantities from 10 pcs - 166.50 USD